
KTR03EZPJ203 | |
|---|---|
DigiKey Part Number | 846-KTR03EZPJ203TR-ND - Tape & Reel (TR) 846-KTR03EZPJ203CT-ND - Cut Tape (CT) 846-KTR03EZPJ203DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPJ203 |
Description | RES SMD 20K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPJ203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.48000 | kr.4.80 |
| 25 | kr.0.37360 | kr.9.34 |
| 50 | kr.0.31360 | kr.15.68 |
| 100 | kr.0.26750 | kr.26.75 |
| 250 | kr.0.22040 | kr.55.10 |
| 500 | kr.0.19354 | kr.96.77 |
| 1.000 | kr.0.17235 | kr.172.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.13842 | kr.692.10 |
| 10.000 | kr.0.12652 | kr.1,265.20 |
| 15.000 | kr.0.12377 | kr.1,856.55 |
| 25.000 | kr.0.10834 | kr.2,708.50 |
| 35.000 | kr.0.10792 | kr.3,777.20 |
| 50.000 | kr.0.10750 | kr.5,375.00 |
| 60.000 | kr.0.10730 | kr.6,438.00 |
| 120.000 | kr.0.10661 | kr.12,793.20 |
| 125.000 | kr.0.10658 | kr.13,322.50 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

