10 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR03EZPJ100

DigiKey Part Number
846-KTR03EZPJ100TR-ND - Tape & Reel (TR)
846-KTR03EZPJ100CT-ND - Cut Tape (CT)
846-KTR03EZPJ100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR03EZPJ100
Description
RES SMD 10 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR03EZPJ100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.930
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.50800kr.5.08
25kr.0.39880kr.9.97
50kr.0.33440kr.16.72
100kr.0.28480kr.28.48
250kr.0.23484kr.58.71
500kr.0.20614kr.103.07
1.000kr.0.18351kr.183.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.14741kr.737.05
10.000kr.0.13692kr.1,369.20
15.000kr.0.13181kr.1,977.15
25.000kr.0.12627kr.3,156.75
35.000kr.0.12310kr.4,308.50
50.000kr.0.12010kr.6,005.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750