
| LTR18EZPF2431 | |
|---|---|
| DigiKey Part Number | 846-LTR18EZPF2431TR-ND - Tape & Reel (TR) 846-LTR18EZPF2431CT-ND - Cut Tape (CT) 846-LTR18EZPF2431DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LTR18EZPF2431 | 
| Description | RES 2.43K OHM 1% 3/4W 1206 WIDE | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 2.43 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | Wide 1206 (3216 Metric), 0612 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 | 
| 10 | kr.0.65300 | kr.6.53 | 
| 25 | kr.0.51440 | kr.12.86 | 
| 50 | kr.0.43900 | kr.21.95 | 
| 100 | kr.0.37820 | kr.37.82 | 
| 250 | kr.0.31768 | kr.79.42 | 
| 500 | kr.0.28404 | kr.142.02 | 
| 1.000 | kr.0.25498 | kr.254.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.21071 | kr.1,053.55 | 
| 10.000 | kr.0.19043 | kr.1,904.30 | 
| 15.000 | kr.0.18279 | kr.2,741.85 | 
| 25.000 | kr.0.17508 | kr.4,377.00 | 
| 35.000 | kr.0.17446 | kr.6,106.10 | 
| 50.000 | kr.0.17386 | kr.8,693.00 | 
| 60.000 | kr.0.17357 | kr.10,414.20 | 
| 120.000 | kr.0.16975 | kr.20,370.00 | 
| 125.000 | kr.0.16945 | kr.21,181.25 | 
| Unit Price without VAT: | kr.1.28000 | 
|---|---|
| Unit Price with VAT: | kr.1.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark