
KTR03EZPF7R50 | |
|---|---|
DigiKey Part Number | RHM7.5AYTR-ND - Tape & Reel (TR) RHM7.5AYCT-ND - Cut Tape (CT) RHM7.5AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF7R50 |
Description | RES SMD 7.5 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPF7R50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.51000 | kr.5.10 |
| 25 | kr.0.39720 | kr.9.93 |
| 50 | kr.0.33540 | kr.16.77 |
| 100 | kr.0.28640 | kr.28.64 |
| 250 | kr.0.23684 | kr.59.21 |
| 500 | kr.0.20860 | kr.104.30 |
| 1.000 | kr.0.18595 | kr.185.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15013 | kr.750.65 |
| 10.000 | kr.0.13770 | kr.1,377.00 |
| 15.000 | kr.0.13020 | kr.1,953.00 |
| 25.000 | kr.0.12266 | kr.3,066.50 |
| 35.000 | kr.0.11884 | kr.4,159.40 |
| 50.000 | kr.0.11504 | kr.5,752.00 |
| 60.000 | kr.0.11483 | kr.6,889.80 |
| 120.000 | kr.0.11410 | kr.13,692.00 |
| 125.000 | kr.0.11406 | kr.14,257.50 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

