KTR03EZPF6202 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 37.099
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 27.499
Unit Price: kr.0.63000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.02634
Datasheet

Similar


Panasonic Industry
In Stock: 9.950
Unit Price: kr.1.46000
Datasheet

Similar


YAGEO
In Stock: 49.438
Unit Price: kr.0.63000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.05449
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 254.562
Unit Price: kr.0.63000
Datasheet
62 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR03EZPF6202

DigiKey Part Number
RHM62KAYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTR03EZPF6202
Description
RES SMD 62K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
62 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR03EZPF6202 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.14757kr.737.85
Manufacturers Standard Package
Unit Price without VAT:kr.0.14757
Unit Price with VAT:kr.0.18446