
KTR03EZPF60R4 | |
|---|---|
DigiKey Part Number | 846-KTR03EZPF60R4TR-ND - Tape & Reel (TR) 846-KTR03EZPF60R4CT-ND - Cut Tape (CT) 846-KTR03EZPF60R4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF60R4 |
Description | HIGH VOLTAGE RESISTANCE CHIP RES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.50100 | kr.5.01 |
| 25 | kr.0.39040 | kr.9.76 |
| 50 | kr.0.32960 | kr.16.48 |
| 100 | kr.0.28150 | kr.28.15 |
| 250 | kr.0.23280 | kr.58.20 |
| 500 | kr.0.20490 | kr.102.45 |
| 1.000 | kr.0.18278 | kr.182.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15340 | kr.767.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

