KTR03EZPF51R0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 60.288
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 76.682
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.24943
Datasheet

Similar


YAGEO
In Stock: 161.929
Unit Price: kr.0.63000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.05449
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 171.616
Unit Price: kr.0.63000
Datasheet
51 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR03EZPF51R0

DigiKey Part Number
RHM51AYTR-ND - Tape & Reel (TR)
RHM51AYCT-ND - Cut Tape (CT)
RHM51AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR03EZPF51R0
Description
RES SMD 51 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
51 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR03EZPF51R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0603-FX-51R0ELFBourns Inc.60.288118-CR0603-FX-51R0ELFCT-NDkr.0.63000Similar
CRCW060351R0FKEAVishay Dale76.682541-51.0HCT-NDkr.0.63000Similar
ERJ-S03F51R0VPanasonic Industry0ERJ-S03F51R0V-NDkr.0.24943Similar
RC0603FR-0751RLYAGEO161.929311-51.0HRCT-NDkr.0.63000Similar
RC1608F510CSSamsung Electro-Mechanics01276-4542-2-NDkr.0.05449Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.15939kr.796.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.15939
Unit Price with VAT:kr.0.19924