Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

KTR03EZPF5103 | |
|---|---|
DigiKey Part Number | RHM510KAYTR-ND - Tape & Reel (TR) RHM510KAYCT-ND - Cut Tape (CT) RHM510KAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF5103 |
Description | RES SMD 510K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPF5103 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG0603F510K | TE Connectivity Passive Product | 0 | CRG0603F510K-ND | kr.0.02634 | Direct |
| CRCW0603510KFKEA | Vishay Dale | 113.389 | 541-510KHCT-ND | kr.0.63000 | Upgrade |
| CRCW0603510KFKEB | Vishay Dale | 0 | CRCW0603510KFKEB-ND | kr.0.02975 | Upgrade |
| CRCW0603510KFKTA | Vishay Dale | 0 | CRCW0603510KFKTA-ND | kr.0.14143 | Upgrade |
| ERJ-3EKF5103V | Panasonic Industry | 35.649 | P510KHCT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.17138 | kr.856.90 |
| Unit Price without VAT: | kr.0.17138 |
|---|---|
| Unit Price with VAT: | kr.0.21423 |










