
KTR03EZPF49R9 | |
|---|---|
DigiKey Part Number | 846-KTR03EZPF49R9TR-ND - Tape & Reel (TR) 846-KTR03EZPF49R9CT-ND - Cut Tape (CT) 846-KTR03EZPF49R9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF49R9 |
Description | HIGH VOLTAGE RESISTANCE CHIP RES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.53300 | kr.5.33 |
| 25 | kr.0.41600 | kr.10.40 |
| 50 | kr.0.35000 | kr.17.50 |
| 100 | kr.0.29800 | kr.29.80 |
| 250 | kr.0.24676 | kr.61.69 |
| 500 | kr.0.21708 | kr.108.54 |
| 1.000 | kr.0.19375 | kr.193.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15643 | kr.782.15 |
| 10.000 | kr.0.14558 | kr.1,455.80 |
| 15.000 | kr.0.14029 | kr.2,104.35 |
| 25.000 | kr.0.13456 | kr.3,364.00 |
| 35.000 | kr.0.13129 | kr.4,595.15 |
| 50.000 | kr.0.12819 | kr.6,409.50 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

