
KTR03EZPF39R0 | |
|---|---|
DigiKey Part Number | RHM39AYTR-ND - Tape & Reel (TR) RHM39AYCT-ND - Cut Tape (CT) RHM39AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF39R0 |
Description | RES SMD 39 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPF39R0 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-FX-39R0ELF | Bourns Inc. | 5.036 | CR0603-FX-39R0ELFCT-ND | kr.0.63000 | Similar |
| CRCW060339R0FKEA | Vishay Dale | 31.015 | 541-39.0HCT-ND | kr.0.63000 | Similar |
| RC0603FR-0739RL | YAGEO | 334.931 | 311-39.0HRCT-ND | kr.0.63000 | Similar |
| RMCF0603FT39R0 | Stackpole Electronics Inc | 3.159 | RMCF0603FT39R0CT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.50100 | kr.5.01 |
| 25 | kr.0.39040 | kr.9.76 |
| 50 | kr.0.32960 | kr.16.48 |
| 100 | kr.0.28150 | kr.28.15 |
| 250 | kr.0.23280 | kr.58.20 |
| 500 | kr.0.20490 | kr.102.45 |
| 1.000 | kr.0.18278 | kr.182.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.14757 | kr.737.85 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

