
KTR03EZPF30R0 | |
|---|---|
DigiKey Part Number | RHM30AYTR-ND - Tape & Reel (TR) RHM30AYCT-ND - Cut Tape (CT) RHM30AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF30R0 |
Description | RES SMD 30 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPF30R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.53300 | kr.5.33 |
| 25 | kr.0.41600 | kr.10.40 |
| 50 | kr.0.35000 | kr.17.50 |
| 100 | kr.0.29800 | kr.29.80 |
| 250 | kr.0.24676 | kr.61.69 |
| 500 | kr.0.21708 | kr.108.54 |
| 1.000 | kr.0.19375 | kr.193.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.12329 | kr.616.45 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

