
KTR03EZPF3012 | |
---|---|
DigiKey Part Number | 846-KTR03EZPF3012TR-ND - Tape & Reel (TR) 846-KTR03EZPF3012CT-ND - Cut Tape (CT) 846-KTR03EZPF3012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF3012 |
Description | HIGH VOLTAGE RESISTANCE CHIP RES |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.02000 | kr.1.02 |
10 | kr.0.50600 | kr.5.06 |
25 | kr.0.39440 | kr.9.86 |
50 | kr.0.33280 | kr.16.64 |
100 | kr.0.28420 | kr.28.42 |
250 | kr.0.23500 | kr.58.75 |
500 | kr.0.20698 | kr.103.49 |
1.000 | kr.0.18451 | kr.184.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.14897 | kr.744.85 |
10.000 | kr.0.13663 | kr.1,366.30 |
15.000 | kr.0.13255 | kr.1,988.25 |
25.000 | kr.0.12815 | kr.3,203.75 |
35.000 | kr.0.12458 | kr.4,360.30 |
50.000 | kr.0.12080 | kr.6,040.00 |
60.000 | kr.0.12058 | kr.7,234.80 |
120.000 | kr.0.11614 | kr.13,936.80 |
125.000 | kr.0.11590 | kr.14,487.50 |
Unit Price without VAT: | kr.1.02000 |
---|---|
Unit Price with VAT: | kr.1.27500 |