574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR03EZPF2R20

DigiKey Part Number
RHM2.2AYTR-ND - Tape & Reel (TR)
RHM2.2AYCT-ND - Cut Tape (CT)
RHM2.2AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR03EZPF2R20
Description
RES SMD 2.2 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR03EZPF2R20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.673
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.50600kr.5.06
25kr.0.39440kr.9.86
50kr.0.33280kr.16.64
100kr.0.28420kr.28.42
250kr.0.23500kr.58.75
500kr.0.20698kr.103.49
1.000kr.0.18451kr.184.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.14897kr.744.85
10.000kr.0.13864kr.1,386.40
15.000kr.0.13360kr.2,004.00
25.000kr.0.12171kr.3,042.75
35.000kr.0.11792kr.4,127.20
50.000kr.0.11415kr.5,707.50
60.000kr.0.11394kr.6,836.40
120.000kr.0.11322kr.13,586.40
125.000kr.0.11318kr.14,147.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500