270 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR03EZPF2703

DigiKey Part Number
RHM270KAYTR-ND - Tape & Reel (TR)
RHM270KAYCT-ND - Cut Tape (CT)
RHM270KAYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR03EZPF2703
Description
RES SMD 270K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
270 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR03EZPF2703 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0603270KFKEAVishay Dale52.758541-270KHCT-NDkr.0.63000Upgrade
ERJ-3EKF2703VPanasonic Industry17.083P270KHCT-NDkr.0.63000Upgrade
RMCF0603FT270KStackpole Electronics Inc80.448RMCF0603FT270KCT-NDkr.0.63000Upgrade
AC0603FR-07270KLYAGEO26.766YAG3584CT-NDkr.0.63000Similar
CR0603-FX-2703ELFBourns Inc.24.261CR0603-FX-2703ELFCT-NDkr.0.63000Similar
In-Stock: 1.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.53300kr.5.33
25kr.0.41600kr.10.40
50kr.0.35000kr.17.50
100kr.0.29800kr.29.80
250kr.0.24676kr.61.69
500kr.0.21708kr.108.54
1.000kr.0.19375kr.193.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.15643kr.782.15
10.000kr.0.14558kr.1,455.80
15.000kr.0.14029kr.2,104.35
25.000kr.0.13456kr.3,364.00
35.000kr.0.13129kr.4,595.15
50.000kr.0.12819kr.6,409.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000