
KTR03EZPF2702 | |
|---|---|
DigiKey Part Number | RHM27KAYTR-ND - Tape & Reel (TR) RHM27KAYCT-ND - Cut Tape (CT) RHM27KAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF2702 |
Description | RES SMD 27K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPF2702 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15485 | kr.774.25 |
| 10.000 | kr.0.13864 | kr.1,386.40 |
| 15.000 | kr.0.13360 | kr.2,004.00 |
| 25.000 | kr.0.12171 | kr.3,042.75 |
| 35.000 | kr.0.11792 | kr.4,127.20 |
| 50.000 | kr.0.11415 | kr.5,707.50 |
| 60.000 | kr.0.11394 | kr.6,836.40 |
| 120.000 | kr.0.11322 | kr.13,586.40 |
| 125.000 | kr.0.11318 | kr.14,147.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.51000 | kr.5.10 |
| 25 | kr.0.39720 | kr.9.93 |
| 50 | kr.0.33540 | kr.16.77 |
| 100 | kr.0.28640 | kr.28.64 |
| 250 | kr.0.23684 | kr.59.21 |
| 500 | kr.0.20860 | kr.104.30 |
| 1.000 | kr.0.18595 | kr.185.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.50600 | kr.5.06 |
| 25 | kr.0.39440 | kr.9.86 |
| 50 | kr.0.33280 | kr.16.64 |
| 100 | kr.0.28420 | kr.28.42 |
| 250 | kr.0.23500 | kr.58.75 |
| 500 | kr.0.20698 | kr.103.49 |
| 1.000 | kr.0.18451 | kr.184.51 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

