
KTR03EZPF2400 | |
|---|---|
DigiKey Part Number  | RHM240AYTR-ND - Tape & Reel (TR) RHM240AYCT-ND - Cut Tape (CT) RHM240AYDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | KTR03EZPF2400  | 
Description  | RES SMD 240 OHM 1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 240 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KTR03EZPF2400 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, High Voltage  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 | 
| 10 | kr.0.50600 | kr.5.06 | 
| 25 | kr.0.39440 | kr.9.86 | 
| 50 | kr.0.33280 | kr.16.64 | 
| 100 | kr.0.28160 | kr.28.16 | 
| 250 | kr.0.23500 | kr.58.75 | 
| 500 | kr.0.20684 | kr.103.42 | 
| 1.000 | kr.0.18598 | kr.185.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.16695 | kr.834.75 | 
| 10.000 | kr.0.13663 | kr.1,366.30 | 
| 15.000 | kr.0.12919 | kr.1,937.85 | 
| 25.000 | kr.0.12171 | kr.3,042.75 | 
| 35.000 | kr.0.11792 | kr.4,127.20 | 
| 50.000 | kr.0.11415 | kr.5,707.50 | 
| 60.000 | kr.0.11394 | kr.6,836.40 | 
| 120.000 | kr.0.11322 | kr.13,586.40 | 
| 125.000 | kr.0.11318 | kr.14,147.50 | 
| Unit Price without VAT: | kr.1.02000 | 
|---|---|
| Unit Price with VAT: | kr.1.27500 | 

