
KTR03EZPF2214 | |
|---|---|
DigiKey Part Number | 846-KTR03EZPF2214TR-ND - Tape & Reel (TR) 846-KTR03EZPF2214CT-ND - Cut Tape (CT) 846-KTR03EZPF2214DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF2214 |
Description | HIGH VOLTAGE RESISTANCE CHIP RES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.21 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.50600 | kr.5.06 |
| 25 | kr.0.39480 | kr.9.87 |
| 50 | kr.0.33340 | kr.16.67 |
| 100 | kr.0.28460 | kr.28.46 |
| 250 | kr.0.23536 | kr.58.84 |
| 500 | kr.0.20718 | kr.103.59 |
| 1.000 | kr.0.18480 | kr.184.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15510 | kr.775.50 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

