
| KTR03EZPF1600 | |
|---|---|
| DigiKey Part Number | RHM160AYTR-ND - Tape & Reel (TR) RHM160AYCT-ND - Cut Tape (CT) RHM160AYDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KTR03EZPF1600 | 
| Description | RES SMD 160 OHM 1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 160 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KTR03EZPF1600 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, High Voltage | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 | 
| 10 | kr.0.50600 | kr.5.06 | 
| 25 | kr.0.39440 | kr.9.86 | 
| 50 | kr.0.33280 | kr.16.64 | 
| 100 | kr.0.28420 | kr.28.42 | 
| 250 | kr.0.23500 | kr.58.75 | 
| 500 | kr.0.20684 | kr.103.42 | 
| 1.000 | kr.0.18451 | kr.184.51 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.11680 | kr.584.00 | 
| 10.000 | kr.0.10797 | kr.1,079.70 | 
| 15.000 | kr.0.10368 | kr.1,555.20 | 
| 25.000 | kr.0.09902 | kr.2,475.50 | 
| 35.000 | kr.0.09636 | kr.3,372.60 | 
| 50.000 | kr.0.09384 | kr.4,692.00 | 
| 60.000 | kr.0.09266 | kr.5,559.60 | 
| 120.000 | kr.0.08878 | kr.10,653.60 | 
| 125.000 | kr.0.08857 | kr.11,071.25 | 
| Unit Price without VAT: | kr.1.02000 | 
|---|---|
| Unit Price with VAT: | kr.1.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark