1.33 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR03EZPF1331

DigiKey Part Number
846-KTR03EZPF1331TR-ND - Tape & Reel (TR)
846-KTR03EZPF1331CT-ND - Cut Tape (CT)
846-KTR03EZPF1331DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR03EZPF1331
Description
HIGH VOLTAGE RESISTANCE CHIP RES
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.33 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.840
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.50100kr.5.01
25kr.0.39040kr.9.76
50kr.0.32960kr.16.48
100kr.0.28150kr.28.15
250kr.0.23280kr.58.20
500kr.0.20490kr.102.45
1.000kr.0.18278kr.182.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.15340kr.767.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250