
KTR03EZPF1243 | |
|---|---|
DigiKey Part Number | 846-KTR03EZPF1243TR-ND - Tape & Reel (TR) 846-KTR03EZPF1243CT-ND - Cut Tape (CT) 846-KTR03EZPF1243DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF1243 |
Description | HIGH VOLTAGE RESISTANCE CHIP RES |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 124 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 10 | kr.0.50600 | kr.5.06 |
| 25 | kr.0.39440 | kr.9.86 |
| 50 | kr.0.33280 | kr.16.64 |
| 100 | kr.0.28420 | kr.28.42 |
| 250 | kr.0.23500 | kr.58.75 |
| 500 | kr.0.20698 | kr.103.49 |
| 1.000 | kr.0.18451 | kr.184.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.10058 | kr.502.90 |
| 10.000 | kr.0.08953 | kr.895.30 |
| 15.000 | kr.0.06956 | kr.1,043.40 |
| 35.000 | kr.0.06742 | kr.2,359.70 |
| 50.000 | kr.0.06540 | kr.3,270.00 |
| 60.000 | kr.0.06446 | kr.3,867.60 |
| 120.000 | kr.0.06134 | kr.7,360.80 |
| 125.000 | kr.0.06118 | kr.7,647.50 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

