
KTR03EZPF1201 | |
|---|---|
DigiKey Part Number | RHM1.2KAYTR-ND - Tape & Reel (TR) RHM1.2KAYCT-ND - Cut Tape (CT) RHM1.2KAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF1201 |
Description | RES SMD 1.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPF1201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.50100 | kr.5.01 |
| 25 | kr.0.39040 | kr.9.76 |
| 50 | kr.0.32960 | kr.16.48 |
| 100 | kr.0.28150 | kr.28.15 |
| 250 | kr.0.23280 | kr.58.20 |
| 500 | kr.0.20490 | kr.102.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16539 | kr.826.95 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

