
KTR03EZPF1103 | |
|---|---|
DigiKey Part Number | RHM110KAYTR-ND - Tape & Reel (TR) RHM110KAYCT-ND - Cut Tape (CT) RHM110KAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF1103 |
Description | RES SMD 110K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPF1103 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.53800 | kr.5.38 |
| 25 | kr.0.42040 | kr.10.51 |
| 50 | kr.0.35380 | kr.17.69 |
| 100 | kr.0.30130 | kr.30.13 |
| 250 | kr.0.24948 | kr.62.37 |
| 500 | kr.0.21948 | kr.109.74 |
| 1.000 | kr.0.19589 | kr.195.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15816 | kr.790.80 |
| 10.000 | kr.0.14719 | kr.1,471.90 |
| 15.000 | kr.0.14184 | kr.2,127.60 |
| 25.000 | kr.0.13605 | kr.3,401.25 |
| 35.000 | kr.0.13273 | kr.4,645.55 |
| 50.000 | kr.0.12960 | kr.6,480.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

