Zener Diode 6.6 V 1 W Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDZVTR6.2B

DigiKey Part Number
KDZVTR6.2BTR-ND - Tape & Reel (TR)
KDZVTR6.2BCT-ND - Cut Tape (CT)
KDZVTR6.2BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZVTR6.2B
Description
DIODE ZENER 6.6V 1W PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.6 V 1 W Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
KDZVTR6.2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
1 W
Current - Reverse Leakage @ Vr
20 µA @ 3 V
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 739
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.21300kr.22.13
100kr.1.40560kr.140.56
500kr.1.05638kr.528.19
1.000kr.0.94365kr.943.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.80017kr.2,400.51
6.000kr.0.72784kr.4,367.04
9.000kr.0.69098kr.6,218.82
15.000kr.0.64954kr.9,743.10
21.000kr.0.62499kr.13,124.79
30.000kr.0.60113kr.18,033.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250