Buck Switching Regulator IC Positive Adjustable 1 Output 850µA 8-DIP (0.300", 7.62mm), 7 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1 Output 850µA 8-DIP (0.300", 7.62mm), 7 Leads
High accuracy current monitoring contributes to improved application reliability

BM2P121XH-Z

DigiKey Part Number
846-BM2P121XH-Z-ND
Manufacturer
Manufacturer Product Number
BM2P121XH-Z
Description
IC REG BUCK ADJ 850A 7DIPK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1 Output 850µA 8-DIP (0.300", 7.62mm), 7 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
9.5V
Voltage - Input (Max)
12.96V
Voltage - Output (Min/Fixed)
-
Voltage - Output (Max)
12.96V
Current - Output
Frequency - Switching
65kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
7-DIPK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.992
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.18.07000kr.18.07
10kr.13.46000kr.134.60
50kr.11.62620kr.581.31
100kr.11.05820kr.1,105.82
250kr.10.45744kr.2,614.36
500kr.10.09556kr.5,047.78
1.000kr.9.79758kr.9,797.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.18.07000
Unit Price with VAT:kr.22.58750