
KDZVTR36B | |
|---|---|
DigiKey Part Number | KDZVTR36BTR-ND - Tape & Reel (TR) KDZVTR36BCT-ND - Cut Tape (CT) KDZVTR36BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTR36B |
Description | DIODE ZENER 38V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 38 V 1 W Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTR36B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 10 µA @ 27 V | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.1.98700 | kr.19.87 |
| 100 | kr.1.22810 | kr.122.81 |
| 500 | kr.0.99022 | kr.495.11 |
| 1.000 | kr.0.79089 | kr.790.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.74588 | kr.2,237.64 |
| 6.000 | kr.0.63014 | kr.3,780.84 |
| 9.000 | kr.0.59799 | kr.5,381.91 |
| 15.000 | kr.0.58691 | kr.8,803.65 |
| 21.000 | kr.0.58603 | kr.12,306.63 |
| 30.000 | kr.0.52244 | kr.15,673.20 |
| Unit Price without VAT: | kr.2.64000 |
|---|---|
| Unit Price with VAT: | kr.3.30000 |


