Zener Diode 2.55 V 1 W ±6.25% Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDZVTR2.4B

DigiKey Part Number
846-KDZVTR2.4BTR-ND - Tape & Reel (TR)
846-KDZVTR2.4BCT-ND - Cut Tape (CT)
846-KDZVTR2.4BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZVTR2.4B
Description
DIODE ZENER 2.55V 1W PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 2.55 V 1 W ±6.25% Surface Mount PMDU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.25%
Power - Max
1 W
Current - Reverse Leakage @ Vr
200 µA @ 1 V
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.460
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.38400kr.23.84
100kr.1.51780kr.151.78
500kr.1.14360kr.571.80
1.000kr.1.02290kr.1,022.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.86932kr.2,607.96
6.000kr.0.79190kr.4,751.40
9.000kr.0.75244kr.6,771.96
15.000kr.0.70809kr.10,621.35
21.000kr.0.68182kr.14,318.22
30.000kr.0.65629kr.19,688.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750