
KDZVTR2.2B | |
|---|---|
DigiKey Part Number | 846-KDZVTR2.2BTR-ND - Tape & Reel (TR) 846-KDZVTR2.2BCT-ND - Cut Tape (CT) 846-KDZVTR2.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTR2.2B |
Description | DIODE ZENER 2.32V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.32 V 1 W ±5.68% Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.68% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 200 µA @ 700 mV | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.38400 | kr.23.84 |
| 100 | kr.1.51780 | kr.151.78 |
| 500 | kr.1.14360 | kr.571.80 |
| 1.000 | kr.1.02290 | kr.1,022.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.65302 | kr.1,959.06 |
| 6.000 | kr.0.63132 | kr.3,787.92 |
| 9.000 | kr.0.60767 | kr.5,469.03 |
| 15.000 | kr.0.57060 | kr.8,559.00 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |

