Zener Diode 3.8 V 1 W ±5.56% Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDZVTFTR3.6B

DigiKey Part Number
KDZVTFTR3.6BTR-ND - Tape & Reel (TR)
KDZVTFTR3.6BCT-ND - Cut Tape (CT)
KDZVTFTR3.6BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZVTFTR3.6B
Description
DIODE ZENER 3.8V 1W PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.8 V 1 W ±5.56% Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
KDZVTFTR3.6B Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
60 µA @ 1 V
Mfr
Operating Temperature
150°C (TJ)
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5.56%
Supplier Device Package
PMDU
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.301
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.17000kr.4.17
10kr.2.57700kr.25.77
100kr.1.64540kr.164.54
500kr.1.24290kr.621.45
1.000kr.1.11297kr.1,112.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.94778kr.2,843.34
6.000kr.0.86453kr.5,187.18
9.000kr.0.82210kr.7,398.90
15.000kr.0.77440kr.11,616.00
21.000kr.0.74617kr.15,669.57
30.000kr.0.71872kr.21,561.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.17000
Unit Price with VAT:kr.5.21250