
KDZVTFTR27B | |
|---|---|
DigiKey Part Number | KDZVTFTR27BTR-ND - Tape & Reel (TR) KDZVTFTR27BCT-ND - Cut Tape (CT) KDZVTFTR27BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTFTR27B |
Description | DIODE ZENER 28.9V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 28.9 V 1 W ±7.04% Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTFTR27B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.04% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 10 µA @ 21 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.54900 | kr.25.49 |
| 100 | kr.1.62750 | kr.162.75 |
| 500 | kr.1.22932 | kr.614.66 |
| 1.000 | kr.1.10081 | kr.1,100.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.93743 | kr.2,812.29 |
| 6.000 | kr.0.85509 | kr.5,130.54 |
| 9.000 | kr.0.81312 | kr.7,318.08 |
| 15.000 | kr.0.76595 | kr.11,489.25 |
| 21.000 | kr.0.73802 | kr.15,498.42 |
| 30.000 | kr.0.71087 | kr.21,326.10 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |






