
KDZTR20B | |
|---|---|
DigiKey Part Number | 846-KDZTR20BTR-ND - Tape & Reel (TR) 846-KDZTR20BCT-ND - Cut Tape (CT) 846-KDZTR20BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZTR20B |
Description | DIODE ZENER 20.8V 1W PMDU |
Customer Reference | |
Detailed Description | Zener Diode 20.8 V 1 W ±6% Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 10 µA @ 15 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.57000 | kr.4.57 |
| 10 | kr.3.09300 | kr.30.93 |
| 100 | kr.1.99330 | kr.199.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.19752 | kr.3,592.56 |
| 6.000 | kr.1.09828 | kr.6,589.68 |
| 9.000 | kr.1.04771 | kr.9,429.39 |
| 15.000 | kr.0.99088 | kr.14,863.20 |
| 21.000 | kr.0.95724 | kr.20,102.04 |
| 30.000 | kr.0.92454 | kr.27,736.20 |
| Unit Price without VAT: | kr.4.57000 |
|---|---|
| Unit Price with VAT: | kr.5.71250 |

