SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDZLVTFTR91

DigiKey Part Number
KDZLVTFTR91TR-ND - Tape & Reel (TR)
KDZLVTFTR91CT-ND - Cut Tape (CT)
KDZLVTFTR91DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZLVTFTR91
Description
DIODE ZENER 91V 1W SOD123FL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 91 V 1 W Surface Mount SOD-123FL
Datasheet
 Datasheet
EDA/CAD Models
KDZLVTFTR91 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
1 W
Current - Reverse Leakage @ Vr
5 µA @ 69 V
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123FL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.727
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.29000kr.3.29
10kr.2.47700kr.24.77
100kr.1.67700kr.167.70
500kr.1.30290kr.651.45
1.000kr.1.14810kr.1,148.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.81915kr.2,457.45
6.000kr.0.80625kr.4,837.50
9.000kr.0.79819kr.7,183.71
Manufacturers Standard Package
Unit Price without VAT:kr.3.29000
Unit Price with VAT:kr.4.11250