
KDZLVTFTR68 | |
|---|---|
DigiKey Part Number | KDZLVTFTR68TR-ND - Tape & Reel (TR) KDZLVTFTR68CT-ND - Cut Tape (CT) KDZLVTFTR68DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZLVTFTR68 |
Description | DIODE ZENER 68V 1W SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 1 W Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | KDZLVTFTR68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 5 µA @ 52 V | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.2.99900 | kr.29.99 |
| 100 | kr.1.92930 | kr.192.93 |
| 500 | kr.1.46656 | kr.733.28 |
| 1.000 | kr.1.31726 | kr.1,317.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.12736 | kr.3,382.08 |
| 6.000 | kr.1.03168 | kr.6,190.08 |
| 9.000 | kr.0.98292 | kr.8,846.28 |
| 15.000 | kr.0.92814 | kr.13,922.10 |
| 21.000 | kr.0.89570 | kr.18,809.70 |
| 30.000 | kr.0.86416 | kr.25,924.80 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

