
KDZLVTFTR110 | |
---|---|
DigiKey Part Number | KDZLVTFTR110TR-ND - Tape & Reel (TR) KDZLVTFTR110CT-ND - Cut Tape (CT) KDZLVTFTR110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZLVTFTR110 |
Description | DIODE ZENER 110V 1W SOD123FL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 110 V 1 W Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | KDZLVTFTR110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 5 µA @ 84 V | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.82000 | kr.2.82 |
10 | kr.2.07400 | kr.20.74 |
100 | kr.1.54240 | kr.154.24 |
500 | kr.1.21600 | kr.608.00 |
1.000 | kr.1.05600 | kr.1,056.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.79200 | kr.2,376.00 |
Unit Price without VAT: | kr.2.82000 |
---|---|
Unit Price with VAT: | kr.3.52500 |