New at DigiKey
Zener Diode 8.2 V 1 W ±2.07% Surface Mount PMDE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 1 W ±2.07% Surface Mount PMDE
2 SMD

JMZVTFTR8.2B

DigiKey Part Number
846-JMZVTFTR8.2BTR-ND - Tape & Reel (TR)
846-JMZVTFTR8.2BCT-ND - Cut Tape (CT)
846-JMZVTFTR8.2BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JMZVTFTR8.2B
Description
1000MW, 5V, PMDE, ZENER DIODE FO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 1 W ±2.07% Surface Mount PMDE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2.07%
Package / Case
Power - Max
1 W
Supplier Device Package
PMDE
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMZVTR8.2BRohm Semiconductor2.985846-JMZVTR8.2BCT-NDkr.2.98000Parametric Equivalent
In-Stock: 2.920
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.08600kr.20.86
100kr.1.32380kr.132.38
500kr.0.99298kr.496.49
1.000kr.0.88608kr.886.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.75006kr.2,250.18
6.000kr.0.68149kr.4,088.94
9.000kr.0.64653kr.5,818.77
15.000kr.0.60724kr.9,108.60
21.000kr.0.58396kr.12,263.16
30.000kr.0.56134kr.16,840.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500