Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 180MHz, 140MHz 300mW Surface Mount SMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMZ1AT108

DigiKey Part Number
IMZ1AT108TR-ND - Tape & Reel (TR)
IMZ1AT108CT-ND - Cut Tape (CT)
IMZ1AT108DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMZ1AT108
Description
TRANS NPN/PNP 50V 150MA SMT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 180MHz, 140MHz 300mW Surface Mount SMT6
Datasheet
 Datasheet
EDA/CAD Models
IMZ1AT108 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Manufacturer
Rohm Semiconductor
Power - Max
300mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
180MHz, 140MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
1 NPN, 1 PNP
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
150mA
Package / Case
SC-74, SOT-457
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
SMT6
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA / 500mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.641
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.40000kr.3.40
10kr.2.09600kr.20.96
100kr.1.33010kr.133.01
500kr.0.99804kr.499.02
1.000kr.0.89080kr.890.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.75431kr.2,262.93
6.000kr.0.68550kr.4,113.00
9.000kr.0.65042kr.5,853.78
15.000kr.0.61100kr.9,165.00
21.000kr.0.58765kr.12,340.65
30.000kr.0.56495kr.16,948.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.40000
Unit Price with VAT:kr.4.25000