Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMH3AT110

DigiKey Part Number
IMH3AT110TR-ND - Tape & Reel (TR)
IMH3AT110CT-ND - Cut Tape (CT)
IMH3AT110DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMH3AT110
Description
TRANS PREBIAS 2NPN 50V SMT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT6
Datasheet
 Datasheet
EDA/CAD Models
IMH3AT110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
4.7kOhms
Resistor - Emitter Base (R2)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250MHz
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
SMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.009
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.83000kr.2.83
10kr.1.71700kr.17.17
100kr.1.08540kr.108.54
500kr.0.81030kr.405.15
1.000kr.0.72138kr.721.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.60830kr.1,824.90
6.000kr.0.55126kr.3,307.56
9.000kr.0.52217kr.4,699.53
15.000kr.0.48948kr.7,342.20
21.000kr.0.47011kr.9,872.31
30.000kr.0.45129kr.13,538.70
75.000kr.0.40997kr.30,747.75
150.000kr.0.40188kr.60,282.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.83000
Unit Price with VAT:kr.3.53750