Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMH2AT110

DigiKey Part Number
IMH2AT110TR-ND - Tape & Reel (TR)
IMH2AT110CT-ND - Cut Tape (CT)
IMH2AT110DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMH2AT110
Description
TRANS PREBIAS 2NPN 50V SMT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT6
Datasheet
 Datasheet
EDA/CAD Models
IMH2AT110 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250MHz
Transistor Type
2 NPN - Pre-Biased (Dual)
Power - Max
300mW
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
SC-74, SOT-457
Resistor - Base (R1)
47kOhms
Supplier Device Package
SMT6
Resistor - Emitter Base (R2)
47kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.582
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.74400kr.17.44
100kr.1.10000kr.110.00
500kr.0.82064kr.410.32
1.000kr.0.73037kr.730.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.61532kr.1,845.96
6.000kr.0.55729kr.3,343.74
9.000kr.0.52771kr.4,749.39
15.000kr.0.49445kr.7,416.75
21.000kr.0.47475kr.9,969.75
30.000kr.0.45560kr.13,668.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250