
IMH2AT110 | |
|---|---|
DigiKey Part Number | IMH2AT110TR-ND - Tape & Reel (TR) IMH2AT110CT-ND - Cut Tape (CT) IMH2AT110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMH2AT110 |
Description | TRANS PREBIAS 2NPN 50V SMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMH2AT110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.70000 | kr.2.70 |
| 10 | kr.1.66500 | kr.16.65 |
| 100 | kr.1.05260 | kr.105.26 |
| 500 | kr.0.78524 | kr.392.62 |
| 1.000 | kr.0.69881 | kr.698.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.58873 | kr.1,766.19 |
| 6.000 | kr.0.53321 | kr.3,199.26 |
| 9.000 | kr.0.50491 | kr.4,544.19 |
| 15.000 | kr.0.47309 | kr.7,096.35 |
| 21.000 | kr.0.45424 | kr.9,539.04 |
| 30.000 | kr.0.43591 | kr.13,077.30 |
| 75.000 | kr.0.39570 | kr.29,677.50 |
| 150.000 | kr.0.38580 | kr.57,870.00 |
| Unit Price without VAT: | kr.2.70000 |
|---|---|
| Unit Price with VAT: | kr.3.37500 |

