
IMD14T108 | |
|---|---|
DigiKey Part Number | IMD14T108TR-ND - Tape & Reel (TR) IMD14T108CT-ND - Cut Tape (CT) IMD14T108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMD14T108 |
Description | TRANS PREBIAS 1NPN 1PNP 50V SMT6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 500mA 250MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 220Ohms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 100mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.61000 | kr.4.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.07117 | kr.3,213.51 |
| 6.000 | kr.0.98054 | kr.5,883.24 |
| 9.000 | kr.0.93436 | kr.8,409.24 |
| 15.000 | kr.0.88247 | kr.13,237.05 |
| 21.000 | kr.0.85174 | kr.17,886.54 |
| 30.000 | kr.0.82188 | kr.24,656.40 |
| 75.000 | kr.0.80800 | kr.60,600.00 |
| Unit Price without VAT: | kr.4.61000 |
|---|---|
| Unit Price with VAT: | kr.5.76250 |

