
IMB3AT110 | |
|---|---|
DigiKey Part Number | 846-IMB3AT110TR-ND - Tape & Reel (TR) 846-IMB3AT110CT-ND - Cut Tape (CT) 846-IMB3AT110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMB3AT110 |
Description | TRANS PREBIAS 2PNP 50V SMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 5mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250MHz | |
Power - Max | 300mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.86000 | kr.3.86 |
| 10 | kr.2.37300 | kr.23.73 |
| 100 | kr.1.51360 | kr.151.36 |
| 500 | kr.1.14300 | kr.571.50 |
| 1.000 | kr.1.02340 | kr.1,023.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.87124 | kr.2,613.72 |
| 6.000 | kr.0.79456 | kr.4,767.36 |
| 9.000 | kr.0.75547 | kr.6,799.23 |
| 15.000 | kr.0.71156 | kr.10,673.40 |
| 21.000 | kr.0.68554 | kr.14,396.34 |
| 30.000 | kr.0.66026 | kr.19,807.80 |
| 75.000 | kr.0.62693 | kr.47,019.75 |
| Unit Price without VAT: | kr.3.86000 |
|---|---|
| Unit Price with VAT: | kr.4.82500 |

