
HP8M51TB1 | |
---|---|
DigiKey Part Number | HP8M51TB1TR-ND - Tape & Reel (TR) HP8M51TB1CT-ND - Cut Tape (CT) HP8M51TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HP8M51TB1 |
Description | MOSFET N/P-CH 100V 4.5A 8HSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 4.5A (Ta) 3W (Ta) Surface Mount 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | HP8M51TB1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 170mOhm @ 4.5A, 10V, 290mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 15nC @ 10V, 26.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 600pF @ 50V, 1430pF @ 50V | |
Power - Max | 3W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-HSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.18.82000 | kr.18.82 |
10 | kr.12.64600 | kr.126.46 |
100 | kr.8.74750 | kr.874.75 |
500 | kr.7.32442 | kr.3,662.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.5.98400 | kr.14,960.00 |
Unit Price without VAT: | kr.18.82000 |
---|---|
Unit Price with VAT: | kr.23.52500 |