Mosfet Array 30V 15A (Ta), 27A (Tc), 26A (Ta), 80A (Tc) 3W (Ta) Surface Mount 8-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HP8K24TB

DigiKey Part Number
HP8K24TBTR-ND - Tape & Reel (TR)
HP8K24TBCT-ND - Cut Tape (CT)
HP8K24TBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HP8K24TB
Description
MOSFET 2N-CH 30V 15A 8HSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 15A (Ta), 27A (Tc), 26A (Ta), 80A (Tc) 3W (Ta) Surface Mount 8-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Asymmetrical
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
15A (Ta), 27A (Tc), 26A (Ta), 80A (Tc)
Rds On (Max) @ Id, Vgs
8.8mOhm @ 15A, 10V, 3mOhm @ 26A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
10nC @ 10V, 36nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
590pF @ 15V, 2410pF @ 15V
Power - Max
3W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
8-HSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.148
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.96000kr.14.96
10kr.9.57300kr.95.73
100kr.6.50040kr.650.04
500kr.5.18486kr.2,592.43
1.000kr.4.76191kr.4,761.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.4.30428kr.10,760.70
5.000kr.4.02156kr.20,107.80
7.500kr.3.87759kr.29,081.92
12.500kr.3.80400kr.47,550.00
Manufacturers Standard Package
Unit Price without VAT:kr.14.96000
Unit Price with VAT:kr.18.70000