
GMR50HJCFAR100 | |
|---|---|
DigiKey Part Number | 846-GMR50HJCFAR100TR-ND - Tape & Reel (TR) 846-GMR50HJCFAR100CT-ND - Cut Tape (CT) 846-GMR50HJCFAR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMR50HJCFAR100 |
Description | RES 0.1 OHM 1% 7W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.5.06600 | kr.50.66 |
| 25 | kr.4.33640 | kr.108.41 |
| 50 | kr.3.88140 | kr.194.07 |
| 100 | kr.3.49460 | kr.349.46 |
| 250 | kr.3.07032 | kr.767.58 |
| 500 | kr.2.80468 | kr.1,402.34 |
| 1.000 | kr.2.57892 | kr.2,578.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.38714 | kr.4,774.28 |
| 4.000 | kr.2.22420 | kr.8,896.80 |
| 6.000 | kr.2.14052 | kr.12,843.12 |
| 10.000 | kr.2.04588 | kr.20,458.80 |
| 14.000 | kr.1.98949 | kr.27,852.86 |
| 20.000 | kr.1.93439 | kr.38,687.80 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |

