GMR50HJ_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GMR50HJ_Series
GMR Shunt Resistors
High accuracy current monitoring contributes to improved application reliability

GMR50HJBFWR082

DigiKey Part Number
846-GMR50HJBFWR082TR-ND - Tape & Reel (TR)
846-GMR50HJBFWR082CT-ND - Cut Tape (CT)
846-GMR50HJBFWR082DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMR50HJBFWR082
Description
RES 82M OHM 1% 4W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 mOhms ±1% 4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
GMR50HJBFWR082 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 710
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.71000kr.12.71
10kr.8.42400kr.84.24
25kr.7.25480kr.181.37
50kr.6.52220kr.326.11
100kr.5.90050kr.590.05
250kr.5.21832kr.1,304.58
500kr.4.79184kr.2,395.92
1.000kr.4.42928kr.4,429.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.4.12139kr.8,242.78
4.000kr.3.85986kr.15,439.44
6.000kr.3.72555kr.22,353.30
10.000kr.3.57366kr.35,736.60
14.000kr.3.48317kr.48,764.38
Manufacturers Standard Package
Unit Price without VAT:kr.12.71000
Unit Price with VAT:kr.15.88750