
MAX17532AUB+ | |
|---|---|
DigiKey Part Number | 175-MAX17532AUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17532AUB+ |
Description | 100MA, 42V, LOW IQ SYNHCRONOUS B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 100mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 37V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 100kHz ~ 2.2MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 10-uMAX/uSOP |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.8.52920 | kr.2,558.76 |
| Unit Price without VAT: | kr.8.52920 |
|---|---|
| Unit Price with VAT: | kr.10.66150 |

