100 mOhms ±1% 10W Chip Resistor 2817 (7142 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 mOhms ±1% 10W Chip Resistor 2817 (7142 Metric) Automotive AEC-Q200, Current Sense Metal Element
GMR Shunt Resistors
High accuracy current monitoring contributes to improved application reliability

GMR320HJCFAR100

DigiKey Part Number
846-GMR320HJCFAR100TR-ND - Tape & Reel (TR)
846-GMR320HJCFAR100CT-ND - Cut Tape (CT)
846-GMR320HJCFAR100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMR320HJCFAR100
Description
RESISTOR CURRENT SHUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 10W Chip Resistor 2817 (7142 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2817 (7142 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.280" L x 0.165" W (7.10mm x 4.20mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.806
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.38000kr.22.38
10kr.15.05100kr.150.51
25kr.13.05800kr.326.45
50kr.11.81020kr.590.51
100kr.10.74760kr.1,074.76
250kr.9.58480kr.2,396.20
500kr.8.85736kr.4,428.68
1.000kr.8.47797kr.8,477.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.7.71429kr.15,428.58
4.000kr.7.26851kr.29,074.04
6.000kr.7.03960kr.42,237.60
Manufacturers Standard Package
Unit Price without VAT:kr.22.38000
Unit Price with VAT:kr.27.97500