


GMR100HTCFIR220 | |
|---|---|
DigiKey Part Number | 846-GMR100HTCFIR220TR-ND - Tape & Reel (TR) 846-GMR100HTCFIR220CT-ND - Cut Tape (CT) 846-GMR100HTCFIR220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMR100HTCFIR220 |
Description | RES 0.22 OHM 1% 7W 2512 |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 7W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
cms-datasheet | cms-datasheet |
EDA/CAD Models | GMR100HTCFIR220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

