20 mOhms ±1% 7W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMR100HJBFHR020

DigiKey Part Number
846-GMR100HJBFHR020TR-ND - Tape & Reel (TR)
846-GMR100HJBFHR020CT-ND - Cut Tape (CT)
846-GMR100HJBFHR020DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMR100HJBFHR020
Description
6432 (2512) SIZE, 7W, 20M, HIGH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 7W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.605
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.93000kr.11.93
10kr.7.89500kr.78.95
25kr.6.79320kr.169.83
50kr.6.10420kr.305.21
100kr.5.51800kr.551.80
250kr.4.87596kr.1,218.99
500kr.4.47436kr.2,237.18
1.000kr.4.13297kr.4,132.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.84304kr.7,686.08
4.000kr.3.59676kr.14,387.04
6.000kr.3.47028kr.20,821.68
10.000kr.3.32724kr.33,272.40
14.000kr.3.24203kr.45,388.42
20.000kr.3.21694kr.64,338.80
Manufacturers Standard Package
Unit Price without VAT:kr.11.93000
Unit Price with VAT:kr.14.91250