
FTZ30ET148 | |
|---|---|
DigiKey Part Number | FTZ30ET148TR-ND - Tape & Reel (TR) FTZ30ET148CT-ND - Cut Tape (CT) FTZ30ET148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FTZ30ET148 |
Description | DIODE ZENER ARRAY 30V SMD5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Pair Common Anode 30 V 200 mW SMD5 |
Datasheet | Datasheet |
EDA/CAD Models | FTZ30ET148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 2 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 30 V | |
Tolerance | - | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 23 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMD5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.64900 | kr.26.49 |
| 100 | kr.1.70010 | kr.170.01 |
| 500 | kr.1.28922 | kr.644.61 |
| 1.000 | kr.1.15663 | kr.1,156.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.98803 | kr.2,964.09 |
| 6.000 | kr.0.90308 | kr.5,418.48 |
| 9.000 | kr.0.85979 | kr.7,738.11 |
| 15.000 | kr.0.81114 | kr.12,167.10 |
| 21.000 | kr.0.78233 | kr.16,428.93 |
| 30.000 | kr.0.75433 | kr.22,629.90 |
| 75.000 | kr.0.73141 | kr.54,855.75 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

