
FMY5T148 | |
|---|---|
DigiKey Part Number | FMY5T148TR-ND - Tape & Reel (TR) FMY5T148CT-ND - Cut Tape (CT) FMY5T148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMY5T148 |
Description | TRANS NPN/PNP 120V 50MA SMT5 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP (Emitter Coupled) 120V 50mA 140MHz 300mW Surface Mount SMT5 |
Datasheet | Datasheet |
EDA/CAD Models | FMY5T148 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 1 NPN, 1 PNP (Emitter Coupled) | |
Current - Collector (Ic) (Max) | 50mA | |
Voltage - Collector Emitter Breakdown (Max) | 120V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 100mA, 2V | |
Power - Max | 300mW | |
Frequency - Transition | 140MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMT5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.10238 | kr.3,307.14 |
| 6.000 | kr.1.00954 | kr.6,057.24 |
| 9.000 | kr.0.96224 | kr.8,660.16 |
| 15.000 | kr.0.90909 | kr.13,636.35 |
| 21.000 | kr.0.87761 | kr.18,429.81 |
| 30.000 | kr.0.84701 | kr.25,410.30 |
| 75.000 | kr.0.83590 | kr.62,692.50 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

